Amphenol Limited, TV, Copper Alloy 22 Way Cable Mount MIL Spec Circular Connector PlugGreen, Pin Contacts,Shell Size
- RS Stock No.:
- 510-7392
- Mfr. Part No.:
- TV06RW-13-35PN(W52)
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
£62.63
(exc. VAT)
£75.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £62.63 |
| 5 - 24 | £56.37 |
| 25 + | £53.24 |
*price indicative
- RS Stock No.:
- 510-7392
- Mfr. Part No.:
- TV06RW-13-35PN(W52)
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 22 | |
| Gender | Male | |
| Contact Gender | Male | |
| Current Rating | 5A | |
| Voltage Rating | 400 V ac, 500 V dc | |
| Shell Size | 13 | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-38999 | |
| Termination Method | Crimp | |
| Mating Type | Screw Coupling | |
| Connector Size | Standard | |
| Body Orientation | Straight | |
| Series | TV | |
| Housing Material | Aluminium | |
| Colour | Green | |
| Minimum Operating Temperature | -65°C | |
| Contact Plating | Gold | |
| Shell Plating | Zinc Cobalt | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +175°C | |
Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 22 | ||
Gender Male | ||
Contact Gender Male | ||
Current Rating 5A | ||
Voltage Rating 400 V ac, 500 V dc | ||
Shell Size 13 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
Mating Type Screw Coupling | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Series TV | ||
Housing Material Aluminium | ||
Colour Green | ||
Minimum Operating Temperature -65°C | ||
Contact Plating Gold | ||
Shell Plating Zinc Cobalt | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +175°C | ||
Non Compliant
- COO (Country of Origin):
- IN
Cable Mount Plug
Amphenol Tri-Start metal cable mount plugs are available in a variety of different shell sizes, featuring 3 to 37 contacts, and are designed to be used with corresponding Tri-Start receptacles. With screw coupling, these cable mount plugs offer a durable and versatile connection.
Note
Cable mount plugs with pin contacts will only mate with receptacles fitted with sockets contacts.
Cable mount plugs with socket contacts will only mate with receptacles fitted with pin contacts.
Cable mount plugs with socket contacts will only mate with receptacles fitted with pin contacts.
Standards
MIL C 38999 Series 3
Approvals
BS9522 F0039; BS9520 G0003; JN1034



Amphenol D38999 (Threaded Olive Drab)
High quality thread locking connectors that have been designed to exceed the requirements of MIL-DTL-38999, BS 9520 G0003 and JN1034. The connector shells are machined from aluminium alloy bar to ensure high strength. An olive drab zinc cobalt plating finish provides a resilient, durable and long lasting finish that meets the requirements of the EC Directive for cadmium free products, suited to applications where robust, high quality connectors are demanded. The crimp, rear release termination connectors are provided with either 'N' or 'A' orientated keyed inserts. To determine the keyed orientation of these connectors please refer to the character immediately preceding '(W52)' in the Manufacturers Part Number listed below. Crimp contacts are supplied with the connector shells. For suitable spin coupling backshells and spring clips see for example see stock no. 510-8367 range
Related links
- Amphenol Limited Copper Alloy 13 Way Cable Mount MIL Spec Circular Connector PlugGreenShell Size
- Amphenol Limited Copper Alloy 37 Way Cable Mount MIL Spec Circular Connector PlugGreenShell Size
- Amphenol Limited Copper Alloy 22 Way Cable Mount MIL Spec Circular Connector PlugGreenShell Size
- Amphenol Limited Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector PlugGreenShell Size
- Amphenol Limited Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector PlugGreenShell Size 09,
- Amphenol Limited Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector PlugGreenShell Size
- Amphenol Limited Copper Alloy 13 Way Cable Mount MIL Spec Circular Connector PlugGreenShell Size
- Amphenol Limited Copper Alloy 22 Way Panel Mount MIL Spec Circular Connector ReceptacleGreenShell
