Amphenol Limited, 97B 7 Way Wall Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 24, Bayonet
- RS Stock No.:
- 442-2577
- Mfr. Part No.:
- 97B-3100A24-2P
- Brand:
- Amphenol Limited
23 In stock - FREE next working day delivery available
Price Each
£43.22
(exc. VAT)
£51.86
(inc. VAT)
Units | Per unit |
1 + | £43.22 |
- RS Stock No.:
- 442-2577
- Mfr. Part No.:
- 97B-3100A24-2P
- Brand:
- Amphenol Limited
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
Chassis Plugs and Sockets
Amphenol 97 Series solder type receptacles are available in a variety of different sizes, featuring 2 to 41 contacts. They offer a durable and reliable connection that is space efficient, and feature a threaded back shell that is suitable for MS/aN fittings. Available for male or female contacts.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Standards
BS 9522; F0032
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Female |
Contact Gender | Male |
Current Rating | 23A |
Voltage Rating | 900 V ac |
Shell Size | 24 |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 97B |
Minimum Operating Temperature | -55°C |
Contact Material | Brass |
Contact Plating | Silver |
Shell Plating | Olive Drab Cadmium |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 442-2577
- Mfr. Part No.:
- 97B-3100A24-2P
- Brand:
- Amphenol Limited
Related links
- Souriau Socket Contacts Bayonet Coupling
- Amphenol Pin Contacts Bayonet, MIL-DTL-5015
- Amphenol Socket Contacts Bayonet Coupling,
- Amphenol Socket Contacts Bayonet
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Pin Contacts MIL-DTL-5015
- Amphenol Limited Socket Contacts Bayonet
- Souriau Socket Contacts Bayonet Coupling,