Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-2760
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | X-Y Stage | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type X-Y Stage | ||
- COO (Country of Origin):
- IE
RS Pro X-Y Stage for Vesa & Table Magnifiers
RS Pro X-Y Stage is a digital microscope accessory that offers smooth movement on both X axis and Y axis with a dual control knob. RS Pro X-Y Stage clamps allow slides or other objects to be securely positioned.
Features and Benefits
XY control with dual knob
Clamps for securing slides or other objects
Clamps for securing slides or other objects
Dimensions
Length: 17.5 cm
Width: 18 cm
Height 5.1 cm
Weight: 2.2 kg
Moving range (mm): X: 100; Y: 86
Width: 18 cm
Height 5.1 cm
Weight: 2.2 kg
Moving range (mm): X: 100; Y: 86
Compatibility
RS Pro X-Y Stage works with RS Pro Ergo Track Stands
