Texas Instruments Tiva C Series TM4C129X MCU Power Management Evaluation Board EK-TM4C1294XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
819-7430
Mfr. Part No.:
EK-TM4C1294XL
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Classification

Evaluation Board

Kit Name

Tiva C Series TM4C129X MCU

Technology

Power Management

Device Core

ARM Cortex M4

Processor Family Name

M4F Processor

Processor Type

Microcontroller

COO (Country of Origin):
CN

Tiva C Series TM4C1294 Connected LaunchPad


Texas Instruments Tiva™ C Series TM4C1294 Connected LaunchPad Evaluation Board is a low-cost evaluation platform for ARM® Cortex-M4-based microcontrollers. The Connected LaunchPad design highlights the TM4C1294NCPDT microcontroller.

TM4C1294NCPDT MCU: 120MHz 32-bit ARM Cortex-M4 CPU with floating point, 1MB Flash, 256KB SRAM, 6KB EEPROM, Integrated 10/100 Ethernet MAC+PHY, data protection hardware, 8x 32-bit timers, dual 12-bit 2MSPS ADCs, motion control PWMs, USB H/D/O, and many additional serial communication interfaces
Dual, stackable BoosterPack XL connection sites
Cloud-based, Exosite QuickStart Application
TivaWare 2.1
On-board, in-circuit debug interface (ICDI)
Multiple development tool chain support: CCS, Keil, IAR, Mentor & GCC

Contents

Tiva C Series Connected LaunchPad evaluation board (EK-TM4C1294XL PCBA w/MCU)
Retractable Ethernet cable
USB debug cable
Read Me First instructions
Free EK-TM4C1294XL TivaWare for C Series software downloads


Texas Instruments’ Tiva™ C Series MCUs offer the industry’s most popular ARM Cortex-M4 core with scalable memory and package options, unparalleled connectivity peripherals and advanced analogue integration.