Atmel 32 bit Development Kit AT91SAM9263-EK
- RS Stock No.:
- 696-2301
- Mfr. Part No.:
- AT91SAM9263-EK
- Brand:
- Atmel
Stock information currently inaccessible
- RS Stock No.:
- 696-2301
- Mfr. Part No.:
- AT91SAM9263-EK
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Classification | Development Kit | |
| Technology | 32 bit | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Classification Development Kit | ||
Technology 32 bit | ||
AT91SAM9263-EK Evaluation Kit
The AT91SAM9263-EK evaluation kit enables the evaluation of and code development for applications running on an AT91SAM9263 device.
Features & Benefits of the ATSAM9263-EK
AT91SAM9263 microcontroller (324-ball LFBGA package)
64Mbyte SDRAM, 4Mbyte PSRAM, 256Mbyte NAND Flash memory
NOR Flash memory (footprint only)
1.8in. hard disk drive connectors
TWI serial memory
USB device port interface
2xUSB Host port interfaces
RS-232 serial communication port
DBGU serial communication port
CAN 2.0B communication port
JTAG/ICE debug interface
Ethernet 100-base TX with three status LEDs
AC97 Audio DAC
3.5in. QVGA TFT LCD Module with TouchScreen and backlight
ISI connector (camera interface)
DataFlash®/SD/SDIO/MMC card slot
SD/SDIO/MMC card slot
AT91SAM9263 microcontroller (324-ball LFBGA package)
64Mbyte SDRAM, 4Mbyte PSRAM, 256Mbyte NAND Flash memory
NOR Flash memory (footprint only)
1.8in. hard disk drive connectors
TWI serial memory
USB device port interface
2xUSB Host port interfaces
RS-232 serial communication port
DBGU serial communication port
CAN 2.0B communication port
JTAG/ICE debug interface
Ethernet 100-base TX with three status LEDs
AC97 Audio DAC
3.5in. QVGA TFT LCD Module with TouchScreen and backlight
ISI connector (camera interface)
DataFlash®/SD/SDIO/MMC card slot
SD/SDIO/MMC card slot
Supplied with
A/B-type USB cable, RS-232 cable, RJ45 crossed Ethernet cable, CD-ROM.
