Microchip SAM 4S Xplained MCU Evaluation Kit ATSAM4S-XPLD

Unavailable
RS will no longer stock this product.
RS Stock No.:
130-6165
Mfr. Part No.:
ATSAM4S-XPLD
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Classification

Evaluation Kit

Kit Name

SAM 4S Xplained

Technology

MCU

Device Core

ARM Cortex M4

Processor Family Name

SAM4S

Processor Part Number

SAM4S16C

Processor Type

MCU

ATSAM4S-XPLD Kit


The Atmel SAM4S Xplained kit is the ideal platform for early evaluation of the capabilities offered by the SAM4S Cortex™-M4 processor-based microcontroller. The SAM4S Xplained contains four QTouch® button sensors, LEDs and a USB port. The Xplained expansion headers provide easy access to analog and digital I/O pins. The board is powered by the USB cable and integrates a JTAG emulator with USB interface for programming and debugging.

Features & Benefits of the ATSAM4S-XPLD Kit
•SAM4S16C microcontroller
•JTAG emulator for program and debug
•USB connectivity
•Four Atmel QTouch buttons
•External voltage input
•Four LEDs
•Xplained expansion headers
•Footprint for external serial Flash