Cypress Semiconductor MCU Starter Kit FM4-U120-9B560
- RS Stock No.:
- 124-4168
- Mfr. Part No.:
- FM4-U120-9B560
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-4168
- Mfr. Part No.:
- FM4-U120-9B560
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Classification | Starter Kit | |
| Technology | MCU | |
| Processor Family Name | FM4 | |
| Processor Part Number | MB9B560M | |
| Processor Type | MCU | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Classification Starter Kit | ||
Technology MCU | ||
Processor Family Name FM4 | ||
Processor Part Number MB9B560M | ||
Processor Type MCU | ||
FM4-U120-9B560 ARM Cortex-M4 MCU Starter Kit with USB and CMSIS-DAP, Cypress
The FM4-U120-9B560 Starter Kit enables prototype development for the Cypress 160 MHz FM4 MB9B560M Motor Control ARM Cortex-M4 Microcontroller. The kit features USB device, SD card interface and access to all Inputs/Outputs.
The FM4-U120-9B560 Starter Kit supports the industry standard CMSIS-DAP interface for programming and debugging of the MB9BFx6xM-Series microcontrollers.
The FM4-U120-9B560 Starter Kit supports the industry standard CMSIS-DAP interface for programming and debugging of the MB9BFx6xM-Series microcontrollers.
