Omron Simulated Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP67

Bulk discount available

Subtotal 50 units (supplied in a box)*

£437.00

(exc. VAT)

£524.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
50 - 149£8.74
150 - 249£8.09
250 - 499£7.55
500 +£6.88

*price indicative

Packaging Options:
RS Stock No.:
686-6944P
Mfr. Part No.:
D2JW-01K31
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.95 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.2N

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
JP