Omron Long Hinge Lever Micro Switch, Solder Terminal, 5 A, 250 V ac, SPDT, IP40

Bulk discount available

Subtotal (1 unit)*

£4.41

(exc. VAT)

£5.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 479 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.41
10 - 49£3.97
50 - 99£3.32
100 - 249£3.09
250 +£2.82

*price indicative

RS Stock No.:
616-0489
Mfr. Part No.:
VX-53-1A3
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Long Hinge Lever

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

5 A

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.2N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Contact AC Voltage

250V ac

Microswitch Type

Miniature

Hazardous Area Certification

No

Series

V

Mechanical Life

50000000Operations

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Omron Miniature - Low Operating Force


Compact basic switch with an ultra low operating force

Ultra low operating force

V3 style housing

RoHS compliant

Contact rating: 5A @ 250Vac resistive

Contact configuration: SPDT

Solder/Quick - Connect terminals (#187)

Approvals

Approvals: UL, CSA, VDE, TUV, SEMKO

Related links