Honeywell Roller Lever Micro Switch, Quick Connect Terminal, 5A, SPDT, SPNC, SPST, IP67
- RS Stock No.:
- 283-6159
- Distrelec Article No.:
- 301-53-069
- Mfr. Part No.:
- V15W2-EZ100A05-W2
- Brand:
- Honeywell
Subtotal (1 unit)*
£7.44
(exc. VAT)
£8.93
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 499 unit(s), ready to ship from another location
Units | Per unit |
---|---|
1 + | £7.44 |
*price indicative
- RS Stock No.:
- 283-6159
- Distrelec Article No.:
- 301-53-069
- Mfr. Part No.:
- V15W2-EZ100A05-W2
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell | |
Actuator Type | Roller Lever | |
Terminal Type | Quick Connect | |
Contact Current Rating | 5A | |
Contact Configuration | SPDT, SPNC, SPST | |
IP Rating | IP67 | |
Select all | ||
---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Terminal Type Quick Connect | ||
Contact Current Rating 5A | ||
Contact Configuration SPDT, SPNC, SPST | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The basic switch is designed for hazardous locations, offering precision snap-action contacts enclosed in plastic cases. With approvals for Zone 2 hazardous locations and environmentally sealed design, this switch minimizes the chances of ignition in flammable gases atmosphere. It is suitable for appliances, valve actuators, commercial refrigeration, ice makers, and HVAC/R applications, ensuring reliable performance in harsh environmental conditions.
Approved for Zone 2 hazardous locations with ATEX and IEC Ex certifications
IP67 equivalent sealing for protection against environmental elements
5A electrical rating for efficient operation
Longer service life with over one million mechanical operations
Quick-connect terminals for easy installation
Wide variety of actuators, connections, and operating characteristics for flexibility
Gold contacts available for controlling logic-level/low-energy circuits
Global package size acceptance for compatibility with various setups
IP67 equivalent sealing for protection against environmental elements
5A electrical rating for efficient operation
Longer service life with over one million mechanical operations
Quick-connect terminals for easy installation
Wide variety of actuators, connections, and operating characteristics for flexibility
Gold contacts available for controlling logic-level/low-energy circuits
Global package size acceptance for compatibility with various setups
Related links
- CAMDENBOSS Simulated Roller Lever Micro Switch 5A, SPDT
- CAMDENBOSS Lever Micro Switch 5A, SPDT
- CAMDENBOSS Extra Long Lever Micro Switch 5A, SPDT
- CAMDENBOSS Long Lever Micro Switch 5A, SPDT
- CAMDENBOSS Long Wide Lever Micro Switch 5A, SPDT
- CAMDENBOSS Long Arm Roller Micro Switch 5A, SPDT
- Honeywell Roller Lever Micro Switch 22 A @ 250 V ac IP67
- Honeywell Roller Lever Micro Switch 16 A @ 250 V ac IP67