- RS Stock No.:
- 437-7073
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price 1 Lot of 3
£36.59
(exc. VAT)
£43.91
(inc. VAT)
Lot(s) | Per Lot | Per unit* |
1 - 2 | £36.59 | £12.197 |
3 - 9 | £35.67 | £11.89 |
10 - 29 | £35.02 | £11.673 |
30 + | £34.36 | £11.453 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 437-7073
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Silver Steel Rod, 1 m x 8 mm OD
This versatile 1-metre metal rod is ideally suited for making your own tooling parts. Made from silver steel, it's fully compliant with BS1407 (composition of silver steel standards) and comes in an 8 mm outside diameter.
The high-quality rod is ground to a very close tolerance, meaning it's well suited for applications that demand accuracy. Silver steel contains high amounts of both carbon and chrome, combining a noticeable toughness with an aesthetically pleasing shine (from which it takes its name). It is an excellent material for punches, dowels and gauges.
As part of our trusted RS PRO range, this rod has been stringently tested to meet our exacting standards of quality and consistency. Steel rods such as these are commonly used in engineering applications, and as pinions, spindles and shafts.
The high-quality rod is ground to a very close tolerance, meaning it's well suited for applications that demand accuracy. Silver steel contains high amounts of both carbon and chrome, combining a noticeable toughness with an aesthetically pleasing shine (from which it takes its name). It is an excellent material for punches, dowels and gauges.
As part of our trusted RS PRO range, this rod has been stringently tested to meet our exacting standards of quality and consistency. Steel rods such as these are commonly used in engineering applications, and as pinions, spindles and shafts.
Features and Benefits
Versatile metal rod
Silver steel material
Compliant with BS1407 (composition of silver steel)
Very close tolerance levels of +0/-0.015 mm
Available in lengths of 1 m
Outside diameter is 8 mm
Silver steel material
Compliant with BS1407 (composition of silver steel)
Very close tolerance levels of +0/-0.015 mm
Available in lengths of 1 m
Outside diameter is 8 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
BS 1407
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Silver Steel |
Length | 1m |
Rod Diameter | 8mm |
Related links
- RS PRO Silver Steel Rod 12mm Diameter, 1m L
- RS PRO Silver Steel Rod 25mm Diameter, 1m L
- RS PRO Stainless Steel Rod 8mm Diameter, 1.5m L
- RS PRO Silver Steel Rod 8mm Diameter, 330mm L
- RS PRO Silver Steel Rod 6mm Diameter, 1m L
- RS PRO Silver Steel Rod 14mm Diameter, 1m L
- RS PRO Silver Steel Rod 16mm Diameter, 1m L
- RS PRO Silver Steel Rod 20mm Diameter, 1m L