Molex, 55364 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-1820
Mfr. Part No.:
55359-5029
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Card Type

Compact Flash Card

Gender

Male

Number of Contacts

50

Number of Rows

2

Pitch

1.27mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Palladium Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

47.23mm

Width

6.0mm

Depth

40.1mm

Minimum Operating Temperature

-20°C

Dimensions

47.23 x 6 x 40.1mm

Series

COMPACTFLASH

Maximum Operating Temperature

+90°C

Series Number

55364

COO (Country of Origin):
JP

Molex CompactFlash Card Header Connectors


CompactFlash card header connectors with a 1.27 mm pitch designed for use with industry standard CF (CompactFlash) cards. The CompactFlash card connectors consist of a card guide and holder. The card ejectors can be ordered separately. These CF card connectors are right angle SMT mounting with retention features for a secure connection to the PCB. ;Stock number 486-7015 is top mounting for use with Type I and II cards

Stock number 486-7037 is bottom mounting for use with Type I and II cards

Features and Benefits


• Designed for use with industry standard CF cards

• Retention features for secure connection to PCB

• Top and bottom mounting versions

• Push-push style ejectors available

Product Application Information


These CompactFlash card header connectors are suitable for use in a wide range of applications including digital video cameras, digital still cameras, mobile phones, PDAs and portable audio players

Memory Card Connectors