Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole

Bulk discount available

Subtotal (1 unit)*

£2.16

(exc. VAT)

£2.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 20 October 2025
  • Plus 18 unit(s) shipping from 20 October 2025
  • Plus 730 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.16
10 - 49£1.72
50 - 99£1.64
100 - 249£1.59
250 +£1.52

*price indicative

Packaging Options:
RS Stock No.:
789-9523
Distrelec Article No.:
302-47-377
Mfr. Part No.:
PEC11R-4115K-S0018
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Pulses Per Revolution

18

Shaft Style

Knurl

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Through Hole

Shaft Length

15mm

Index Output

Not Indexed

Maximum Operating Speed

60rpm

Mounting Hole Diameter

2.6 x 1.8 mm, 1 mm

COO (Country of Origin):
CN

PEC11R Series - 12 mm Incremental Encoder


Pro Audio 12 mm Incremental Encoder with a push switch option
Highly reliable and compact design available with a metal bushing / shaft
For version with switch see RS 781-6827

Related links