Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
737-7754
Mfr. Part No.:
PEC11R-4220F-N0024
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Pulses Per Revolution

24

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

20mm

Index Output

Not Indexed

Maximum Operating Speed

60rpm

Mounting Hole Diameter

7mm

COO (Country of Origin):
CN

PEC11 Series - 12 mm Incremental Encoder


Compact, rugged design
High reliability
Metal bushing/shaft
Quadrature output