Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 167-5402
- Mfr. Part No.:
- PEC12R-4230F-N0024
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 75 units)*
£47.40
(exc. VAT)
£56.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
- Plus 999,999,825 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
75 - 75 | £0.632 | £47.40 |
150 - 450 | £0.56 | £42.00 |
525 - 975 | £0.545 | £40.88 |
1050 - 2475 | £0.531 | £39.83 |
2550 + | £0.518 | £38.85 |
*price indicative
- RS Stock No.:
- 167-5402
- Mfr. Part No.:
- PEC12R-4230F-N0024
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Pulses Per Revolution | 24 | |
Shaft Style | Flat | |
Shaft Diameter | 6 mm | |
Encoder Reading | Incremental | |
Encoder Signal | Digital Square Wave | |
Mounting Type | Through Hole | |
Shaft Length | 30mm | |
Index Output | Not Indexed | |
Maximum Operating Speed | 100rpm | |
Mounting Hole Diameter | 1 mm, 2 x 2.1 mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Pulses Per Revolution 24 | ||
Shaft Style Flat | ||
Shaft Diameter 6 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Mounting Type Through Hole | ||
Shaft Length 30mm | ||
Index Output Not Indexed | ||
Maximum Operating Speed 100rpm | ||
Mounting Hole Diameter 1 mm, 2 x 2.1 mm | ||
- COO (Country of Origin):
- CN
PEC12R Series - 12 mm Incremental Encoder
Pro Audio 12 mm Incremental Encoder with a momentary push switch option
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-
Audio-visual equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment
Related links
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft, Through Hole
- Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package