Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
- RS Stock No.:
- 167-5311
- Mfr. Part No.:
- PEC12R-4217F-S0024
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-5311
- Mfr. Part No.:
- PEC12R-4217F-S0024
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Pulses Per Revolution | 24 | |
Shaft Style | Flat | |
Shaft Diameter | 6 mm | |
Encoder Reading | Incremental | |
Encoder Signal | Digital Square Wave | |
Shaft Length | 17.5mm | |
Mounting Type | Through Hole | |
Maximum Operating Speed | 100rpm | |
Mounting Hole Diameter | 1mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Pulses Per Revolution 24 | ||
Shaft Style Flat | ||
Shaft Diameter 6 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Shaft Length 17.5mm | ||
Mounting Type Through Hole | ||
Maximum Operating Speed 100rpm | ||
Mounting Hole Diameter 1mm | ||
- COO (Country of Origin):
- CN
PEC12R Series - 12 mm Incremental Encoder
Pro Audio 12 mm Incremental Encoder with a momentary push switch option
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-
Audio-visual equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment