Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

Subtotal (1 bag of 75 units)*

£95.025

(exc. VAT)

£114.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 900 unit(s) shipping from 05 January 2026
  • Plus 999,999,075 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
75 +£1.267£95.03

*price indicative

RS Stock No.:
167-4649
Mfr. Part No.:
PEC11R-4115F-S0018
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Pulses Per Revolution

18

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Through Hole

Shaft Length

15mm

Index Output

Not Indexed

Maximum Operating Speed

60rpm

Mounting Hole Diameter

1 mm, 2.6 x 1.8 mm

COO (Country of Origin):
CN

PEC11 Series - 12 mm Incremental Encoder


Compact, rugged design
High reliability
Metal bushing/shaft
Quadrature output

Related links