Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 161-6782
- Mfr. Part No.:
- PEC12R-2120F-S0012
- Brand:
- Bourns
Subtotal (1 bag of 75 units)*
£65.40
(exc. VAT)
£78.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
75 + | £0.872 | £65.40 |
*price indicative
- RS Stock No.:
- 161-6782
- Mfr. Part No.:
- PEC12R-2120F-S0012
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Pulses Per Revolution | 12 | |
Shaft Style | Flat | |
Shaft Diameter | 6 mm | |
Encoder Reading | Incremental | |
Encoder Signal | Digital Square Wave | |
Shaft Length | 9mm | |
Mounting Type | Through Hole | |
Index Output | Not Indexed | |
Maximum Operating Speed | 100rpm | |
Mounting Hole Diameter | 1 mm, 2 x 2.1 mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Pulses Per Revolution 12 | ||
Shaft Style Flat | ||
Shaft Diameter 6 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Shaft Length 9mm | ||
Mounting Type Through Hole | ||
Index Output Not Indexed | ||
Maximum Operating Speed 100rpm | ||
Mounting Hole Diameter 1 mm, 2 x 2.1 mm | ||
- COO (Country of Origin):
- CN
PEC12R Series - 12 mm Incremental Encoder
Pro Audio 12 mm Incremental Encoder with a momentary push switch option
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-
Audio-visual equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment
Related links
- Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
- Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
- Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 2.2 mm Hollow Shaft (Not Indexed)
- Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 2 mm Hollow Shaft (Not Indexed)
- Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 3.6 mm Hollow Shaft (Not Indexed), Through Hole