ABB, Formula MCCB Molded Case Circuit Breaker 200 A, Breaking Capacity 10 kA @ 240 V ac, 10 kA @ 250 V dc, Fixed Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
834-7376
Mfr. Part No.:
A2A200TW-2
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Formula

Series

A2A

Number of Poles

DP

Current Rating

200A

Breaking Capacity at Maximum Voltage Rating

10 kA @ 240 V ac, 10 kA @ 250 V dc

Rated AC Voltage

240V

Rated DC Voltage

250V

Length

70mm

Width

60mm

Depth

150mm

COO (Country of Origin):
US

ABB FORMULA A1 and A2 Series


Professional ABB moulded circuit breakers from the A1 and A2 series offering simplicity and quality in various dimensions. The A1 circuit breakers incorporate a 15 to 100 A range and the A2 circuit breakers incorporate a 125 to 250 A range. This series of MCCB have protection trip units with fixed thermal and magnetic threshold values.

Various current ratings available
1, 2 or 3 Pole versions


ABB Distribution Boards, MCCB's and Accessories