Schneider Electric QOB MCB Mini Circuit Breaker, 3P, 150A, 240V AC, 22 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
817-5200
Mfr. Part No.:
QOB3150VH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Current Rating

150A

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

22 kA

Series

QOB

Length

56.7mm

Width

74.7mm

Depth

138.6mm

Non Compliant

COO (Country of Origin):
MA