Merlin Gerin C60HC MCB Mini Circuit Breaker1P, 2A Curve C, 415V AC, 10 kA Breaking Capacity

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
418-6423
Mfr. Part No.:
C60HC102
Brand:
Merlin Gerin
Find similar products by selecting one or more attributes.
Select all

Brand

Merlin Gerin

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HC

Width

18mm

Length

81mm

Depth

76mm

RoHS Status: Not Applicable

C60HC, Type C


Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

Positive indicator of contact position via front switch lever
Terminal shields for single and double pole versions
Auxiliary Changeover Switch which can be used as an indicating or control device to monitor the ON or OFF position of the MCB
Operating temperature of -30°C to +60°C
Compliance with BS EN 60898
Module widths: 1 pole 18mm, 2 pole 36mm and 3 pole 54mm
Terminal Capacity: 1→20A 25mm2, 32→63A 35mm2

Standards

BS EN 60898