Eaton Memera AHB MCB, 1P, 32A Curve B, 240V AC, 10 kA Breaking Capacity

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
361-2167
Mfr. Part No.:
178036 & AHB321
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1P

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Memera

Series

AHB

Circuit Breaker Type

MCB

RoHS Status: Not Applicable

COO (Country of Origin):
GB

10kA MCBs


Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1, 2 or 3 pole


Memera Incoming & Outgoing Devices & Accessories


MEM 250V DIN rail mount RCD’s and MCB’s etc, for use as spares and replacements in Memera consumer units.