Merlin Gerin C60H MCB Mini Circuit Breaker2P, 10A Curve C, 12 → 440V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 280-7601
- Mfr. Part No.:
- 24851
- Brand:
- Merlin Gerin
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-7601
- Mfr. Part No.:
- 24851
- Brand:
- Merlin Gerin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12 → 440V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Series | C60H | |
| Width | 36mm | |
| Length | 81mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12 → 440V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Series C60H | ||
Width 36mm | ||
Length 81mm | ||
Depth 73mm | ||
C60H Circuit Breakers
Isolation with positive break indication - green strip on the handle indicates that all poles open.
Type C tripping curve.
Fast closing.
Type C tripping curve.
Fast closing.
