Roth Elektronik Double Sided Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 70 x 70 x 1.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
492-3092
Mfr. Part No.:
RE472
Brand:
Roth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Roth Elektronik

Number of Sides

Double Sided

Hole Pitch

2.54 x 2.54mm

Dimensions

70 x 70 x 1.5mm

Length

70mm

Width

70mm

Thickness

1.5mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

0.9mm

FR Material Grade

FR4

Copper Thickness

35µm

COO (Country of Origin):
AT

QFP Multi-Adapter 144 to 240, Type RE472


EPOXY resin FR4 1.50 mm double-sided 35 μm CU (pth)
Two universal QFP layouts for various housing sizes and pin numbers: LQFP; PQFP; TQFP
Layer 1 144 - 240 pins, 0.50 mm pitch, sq.
Layer 2 144 - 240 pins, 0.65 mm pitch, sq.
Component sides with solder resist mask
Four pin rail rows 4 x 15 pole, basic grid 2.54 mm, borings 0.90 mm Ø
Size 70 x 70 mm