Phoenix Contact Contact Insert for use with Sleeve Frame
- RS Stock No.:
- 170-3819
- Mfr. Part No.:
- 1852846
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£167.65
(exc. VAT)
£201.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | £3.353 | £167.65 |
*price indicative
- RS Stock No.:
- 170-3819
- Mfr. Part No.:
- 1852846
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Contact Insert | |
For Use With | Sleeve Frame | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Contact Insert | ||
For Use With Sleeve Frame | ||
- COO (Country of Origin):
- PL
Phoenix Contact Insert Modules for Sleeve and Panel Frames
Modular inserts with screw connections, in a range of sizes from 2 to 8 positions, offering the possibility of combining power and signal transmission in one connector. These insert modules are used in conjunction with sleeve frames and panel mounting frames.
Approvals
UL Recognized, cUL Recognized, GOST, LR, cULus Recognized
Phoenix Contact Modular Connectors
A comprehensive range of contact insert modules, mounting flanges, sleeve frames, contact carriers and housings for industrial power and signal applications.
Related links
- Phoenix Contact Contact Insert for use with Sleeve Frame
- Phoenix Contact Black Fixing Frame for use with Infrastructure Charging Sockets
- Phoenix Contact Contact Insert Frame
- Phoenix Contact Flat Nut for use with Flush Type Connector
- Phoenix Contact Female Sliver Flat Nut for use with Flush Type Connector
- Phoenix Contact Silver Sealing Cap IP65 IP69K for use with Connector
- Phoenix Contact Sealing Cap for use with 16 mm Fastening Eye M12 Plugs with Chain
- Phoenix Contact, VS-25-ST-DSUB-ER Series Contact Insert For Use With Panel Mounting Frame