Phoenix Contact Black Fixing Frame for use with Infrastructure Charging Sockets
- RS Stock No.:
- 133-575
- Mfr. Part No.:
- 1627637
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.99
(exc. VAT)
£8.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £6.99 |
*price indicative
- RS Stock No.:
- 133-575
- Mfr. Part No.:
- 1627637
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Fixing Frame | |
For Use With | Infrastructure Charging Sockets | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Fixing Frame | ||
For Use With Infrastructure Charging Sockets | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Fixing frame for Infrastructure Socket Outlet is designed for attaching to infrastructure charging sockets of Type 2, IEC 62196-2 standard. The black housing, without logo, ensures a sleek and professional look. It is developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001, offering reliable protection from weather and vandalism.
Front mounting panel frame for easy installation
Designed for Mode 3 Case B charging standard
Plastic housing with black color for durability
Mounting hole diameter under 7.00mm for secure installation
Fulfils EU RoHS substance requirements for environmental compliance
Designed for Mode 3 Case B charging standard
Plastic housing with black color for durability
Mounting hole diameter under 7.00mm for secure installation
Fulfils EU RoHS substance requirements for environmental compliance
Related links
- Phoenix Contact Black Protective Cover for use with Infrastructure Charging Sockets
- Phoenix Contact Protective Cap for use with Ac Infrastructure Charging Sockets
- Phoenix Contact Protective Covers For Use With Infrastructure Charging Sockets
- Phoenix Contact Protective Cover For Use With Infrastructure Charging Sockets
- Phoenix Contact Black Protective Cover for use with Infrastructure Charging Socket
- Phoenix Contact Protective Cover For Use With Infrastructure Charging Socket
- Phoenix Contact Contact Insert for use with Sleeve Frame
- Phoenix Contact CHARX Control Basic Series Plastic Panel Mounting Kit for Use with Attaching to Infrastructure Charging