- RS Stock No.:
- 196-7544
- Mfr. Part No.:
- 34271
- Brand:
- Rocol
Available to back order for despatch 04/06/2024
Added
Price Each
£18.18
(exc. VAT)
£21.82
(inc. VAT)
Units | Per unit |
1 - 5 | £18.18 |
6 - 14 | £17.43 |
15 + | £17.09 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 196-7544
- Mfr. Part No.:
- 34271
- Brand:
- Rocol
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
WD Spray
WD spray rapidly displaces moisture leaving a protective film.
Gives light lubrication
Good penetrative properties
Protects against rust, staining and moisture
For use on electrical and mechanical equipment
Good penetrative properties
Protects against rust, staining and moisture
For use on electrical and mechanical equipment
Specifications
Attribute | Value |
---|---|
Trade Name | WD Spray |
Lubricant Type | Oil |
Package Type | Aerosol |
Package Size | 300 ml |
Food Processing Safe | No |
Application | Hinge, Locks, Pins, Threaded Parts |
Type | Multipurpose Lubricant |
- RS Stock No.:
- 196-7544
- Mfr. Part No.:
- 34271
- Brand:
- Rocol
Related links
- Rocol Lubricant Oil 300 ml Chain And Drive Spray
- Rocol Lubricant Polymer 300 ml Belt Dressing Spray,Food Safe
- Rocol Lubricant Oil 120 ml Sapphire® Autolube Refill
- Rocol Lubricant Oil 400 ml Tufgear Spray
- Rocol Lubricant Oil 120 ml Sapphire Lubricator
- Rocol Lubricant Kerosene 300 ml Penetrating Spray
- Rocol Lubricant PTFE 300 ml Foodlube® WD Spray,Food Safe
- Rocol Lubricant Oil 300 ml CHAIN GUARD Hi-Load