Texas Instruments SN7410N, Triple 3-Input NAND Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 368-5632
- Mfr. Part No.:
- SN7410N
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 368-5632
- Mfr. Part No.:
- SN7410N
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Mounting Type | Through Hole | |
| Number of Elements | 3 | |
| Number of Inputs per Gate | 3 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | 74 | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum High Level Output Current | -0.4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 22 ns @ 5 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Low Level Output Current | 16mA | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 4.57mm | |
| Width | 6.35mm | |
| Length | 19.3mm | |
| Propagation Delay Test Condition | 15pF | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Mounting Type Through Hole | ||
Number of Elements 3 | ||
Number of Inputs per Gate 3 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family 74 | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum High Level Output Current -0.4mA | ||
Maximum Propagation Delay Time @ Maximum CL 22 ns @ 5 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Low Level Output Current 16mA | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Minimum Operating Temperature 0 °C | ||
Height 4.57mm | ||
Width 6.35mm | ||
Length 19.3mm | ||
Propagation Delay Test Condition 15pF | ||
Maximum Operating Temperature +70 °C | ||
- COO (Country of Origin):
- PH
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25
Operating Voltage 4.75 to 5.25
74xx Family
