NXP 74HC00N,652, Quad 2-Input NAND Logic Gate, 14-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
169-6012
Mfr. Part No.:
74HC00N,652
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Logic Function

NAND

Mounting Type

Through Hole

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Dimensions

19.5 x 6.48 x 3.2mm

Height

3.2mm

Propagation Delay Test Condition

50pF

Width

6.48mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

19.5mm

COO (Country of Origin):
TH

74HC Family, NXP



74HC Family