Texas Instruments Through Hole Binary Full Adder, -5.2mA, 6 V, HC, PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0151
Mfr. Part No.:
CD74HC283E
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HC

Logic Function

Binary Full Adder

Number of Bits

4bit

Number of Elements per Chip

1

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum Propagation Delay Time @ Maximum CL

210 ns @ 2 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

6 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2 V

COO (Country of Origin):
MY

74HC Family Complex Function, Texas Instruments


Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


74HC Family