Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£37.78
(exc. VAT)
£45.34
(inc. VAT)
- RS Stock No.:
- 136-3603
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- DE
RS PRO Compression Latch Stainless Steel 22.2 mm x 20.2 mm
This RS PRO compression latch is a reliable way to establish a high-pressure seal on doors and machinery. It's secure and quick to operate, preventing gaps from opening up around door seals.
Compression latches are used in situations where vibration may cause regular latches to fail. The RS PRO compression latch protects equipment from hazards such as moisture, dust and dirt. The stainless-steel construction makes it suitable for areas where hygiene, as well as corrosion-resistance and heat-resistance, are important.
The latch has an IP65 (dust-tight and water-tight) seal rating and the locked indicator gives you confidence that doors are properly closed. This fastening is suitable for attaching to panels with a maximum thickness of 20 mm. You'll find compression latches most frequently used on industrial machinery covers and electrical cabinets.
Features and Benefits
• Compression latch
• Made from stainless steel
• Provides quick and secure closure
• Resistant to vibration when locked
• Features a locked indicator
• IP65 sealed rating, for protection from dust, dirt and moisture
• Maximum panel thickness of 20 mm
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.