- RS Stock No.:
- 905-9941
- Mfr. Part No.:
- SD1743
- Brand:
- Solentec Limited
Available to back order for despatch 30/04/2024
Added
Price Each
£20.49
(exc. VAT)
£24.59
(inc. VAT)
Units | Per unit |
1 + | £20.49 |
- RS Stock No.:
- 905-9941
- Mfr. Part No.:
- SD1743
- Brand:
- Solentec Limited
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Solentec D-Frame Solenoid
Solentec D-Frame pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters.
Pull or thrust action
High efficiency
Robustly constructed
Corrosion resistant plated parts
Flying leads
High efficiency
Robustly constructed
Corrosion resistant plated parts
Flying leads
Specifications
Attribute | Value |
---|---|
Action | Pull |
Supply Voltage | 24 V dc |
Related links
- Solentec Limited Linear Solenoid 30 x 14 x 16 mm
- Solentec Limited Linear Solenoid 30 x 16 x 19 mm
- Solentec Limited Linear Solenoid 57.7 x 25.4 x 31.8 mm
- Solentec Limited Linear Solenoid, 6 V dc
- Solentec Limited Linear Solenoid 37 x 20 x 26 mm
- RS PRO Linear Solenoid, 24 V dc
- Solentec Limited Linear Solenoid 29.5 x 15.9 x 20 mm
- Solentec Limited SLT Linear Solenoid, 240 V ac