Honeywell Roller Plunger Limit Switch, NO/NC, DPDT, Die Cast Zinc Housing, 480V ac Max, 10A Max

RS Stock No.:
808-6926
Mfr. Part No.:
3LS1
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPDT

Normal State Configuration

NO/NC

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

480V

Maximum DC Voltage

550V

Connection Type

1/2 in NPT

Action Type

Snap Action

Length

39.9mm

Depth

68.6mm

Maximum Operating Temperature

+71°C

Minimum Operating Temperature

-29°C

Width

28.7mm

Mounting Orientation

Side

COO (Country of Origin):
US