Honeywell LS Series Roller Lever Limit Switch, SPDT, IP67, Die Cast Zinc Housing, 480V ac
- RS Stock No.:
- 808-6800
- Mfr. Part No.:
- 1LS19
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 808-6800
- Mfr. Part No.:
- 1LS19
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Housing Material | Die Cast Zinc | |
| Terminal Type | Screw | |
| Series | LS | |
| Minimum Operating Temperature | -29°C | |
| Switching AC Voltage | 480V ac | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 71°C | |
| Length | 102.9mm | |
| Depth | 28.7mm | |
| Width | 30.2mm | |
| Standards/Approvals | CSA | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Front | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Housing Material Die Cast Zinc | ||
Terminal Type Screw | ||
Series LS | ||
Minimum Operating Temperature -29°C | ||
Switching AC Voltage 480V ac | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 71°C | ||
Length 102.9mm | ||
Depth 28.7mm | ||
Width 30.2mm | ||
Standards/Approvals CSA | ||
Hazardous Area Certification No | ||
Mounting Orientation Front | ||
- COO (Country of Origin):
- US
Honeywell Limit Switch, Roller Lever Actuator, 10A Current Rating - LS Series - 1LS19
To enhance safety in your industrial operations, choose this limit switch from Honeywell. It detects items that come into contact with its roller lever actuator and shuts off equipment in the event of a hazard. The snap-action mechanism allows for quick switching, helping to ensure safe conditions. Its die-cast zinc housing is resistant to impact and corrosion for a long service life. The front-mounting style and screw termination method make this unit simple to install.
Features & Benefits
• Current rating of 10A for use in high-power applications
• SPDT configuration for controlling up to two circuits at once
Applications
• Mechanical engineering
• Packaging and production lines
• Security solutions
Does this unit function in harsh environments?
Yes. It has a wide operating temperature range between -29°C and +71°C, making it suitable for use in harsh conditions.
LS Medium Duty Limit Switches
The LS limit switch series from Honeywell has a long record of successful performance in industrial applications. The LS miicro switch fits in many places too small for any other dully adjustable limit switch. The 200LS switches are the original plug-in concept for reducing downtime by making changeover simple and fast.
Approvals
UL, CSA.
Related links
- Honeywell LS Series Roller Lever Limit Switch IP67 240 V ac, 6 A
- Honeywell LS Series Roller Lever Limit Switch IP67 480 V ac, 10 A
- Honeywell LS Series Roller Plunger Limit Switch IP67 480 V ac, 10 A
- Honeywell LS Series Fork Roller Lever Limit Switch IP67 240 V ac, 6 A
- Honeywell LS Series Side Roller Limit Switch IP67, Die Cast Zinc Housing
- Honeywell LS Series Wobble Limit Switch IP67 480 V ac, 5 to 10 A
- Honeywell LS Series Plunger Limit Switch IP67 240 V ac, 6 A
- Honeywell LS Series Plunger Limit Switch IP67 480 V ac, 10 A


