Omron WL, WLM Series Series Lever Limit Switch, IP67, Stainless Steel Housing, 120V ac, 5A
- RS Stock No.:
- 264-9646
- Mfr. Part No.:
- WL-3A100
- Brand:
- Omron
Subtotal (1 unit)*
£25.36
(exc. VAT)
£30.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £25.36 |
*price indicative
- RS Stock No.:
- 264-9646
- Mfr. Part No.:
- WL-3A100
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Lever | |
| IP Rating | IP67 | |
| Housing Material | Stainless Steel | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Series | WL, WLM Series | |
| Switching AC Voltage | 120V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | NO | |
| Operating Force | 13.34N | |
| Mechanical Life | 30000000Operations | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Lever | ||
IP Rating IP67 | ||
Housing Material Stainless Steel | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Series WL, WLM Series | ||
Switching AC Voltage 120V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification NO | ||
Operating Force 13.34N | ||
Mechanical Life 30000000Operations | ||
Mounting Orientation Multi Directional | ||
- COO (Country of Origin):
- JP
The Omron Limit switch has wide selection of models is available including general purpose environment resistant and spatter prevention switches. Switches with lever actuators provide 90 degree over travel one side operation and four direction head mounting. Standard feature gold clad crossbar contacts provide high reliability
Applicable to either standard loads or microloads
Environment resistant Switches
Models with connectors to reduce Wiring
Long life switches
Related links
- Omron WL/WLM Series Limit Switch Operating Head for Use with WL/WLM Series Limit Switches
- Omron WL Series
- Omron WL Series Adjustable Roller Lever, 125V ac
- Omron WL-N Series Roller Lever Limit Switch IP67, 500 V ac
- Omron WL-N Series Flexible Rod Limit Switch IP67 10 A
- Allen Bradley AC Motor Drive 1 Phase, PowerFlex 525 Series 120V ac 6 A
- Omron H3YN Series DIN Rail 100 → 120V ac 0.1 min → 10h
- Eaton SLC Series Yellow Green Signal Tower Electronic, 3 Lights 120V ac Wall
