Honeywell Roller Lever Limit Switch, 20A Max
- RS Stock No.:
- 314-996
- Mfr. Part No.:
- EX-AR
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 314-996
- Mfr. Part No.:
- EX-AR
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Maximum Current | 20A | |
| Length | 2.7mm | |
| Width | 2.75mm | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Maximum Current 20A | ||
Length 2.7mm | ||
Width 2.75mm | ||
Hazardous Area Certification ATEX | ||


