ELT 58 W, 65 W Electromagnetic Fluorescent Lighting Ballast, 240 V
- RS Stock No.:
- 793-4691
- Mfr. Part No.:
- AC1 6/24-SC
- Brand:
- ELT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-4691
- Mfr. Part No.:
- AC1 6/24-SC
- Brand:
- ELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELT | |
| Wattage | 58 W, 65 W | |
| Number of Lamps | 1 | |
| Ballast Type | Electromagnetic | |
| Supported Lamp Shape | T8 | |
| Supported Lamp Type | Fluorescent | |
| Voltage Rating | 240 V | |
| Dimmable | No | |
| Length | 190 mm | |
| Width | 41 mm | |
| Height | 28.5mm | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand ELT | ||
Wattage 58 W, 65 W | ||
Number of Lamps 1 | ||
Ballast Type Electromagnetic | ||
Supported Lamp Shape T8 | ||
Supported Lamp Type Fluorescent | ||
Voltage Rating 240 V | ||
Dimmable No | ||
Length 190 mm | ||
Width 41 mm | ||
Height 28.5mm | ||
Maximum Operating Temperature +130°C | ||
- COO (Country of Origin):
- ES
ELT Electromagnetic Ballast for T8 Compact Fluorescent Lamps
ELT Electromagnetic ballast, for built-in use, indoor use. This electronic ballast operates T8 lamps.
Ballasts for indoor use
Low power factor ballasts for use with T8 Compact Fluorescent tubes
Works with a starter
Vacuum impregnated in polyester resin
Low loss high performance ballasts
Conforms to the energy efficiency European standards
Low power factor ballasts for use with T8 Compact Fluorescent tubes
Works with a starter
Vacuum impregnated in polyester resin
Low loss high performance ballasts
Conforms to the energy efficiency European standards

