Tridonic 2 x 18 W, 36 W, 38 W, U40 W Electromagnetic Fluorescent Lighting Ballast, 240 V
- RS Stock No.:
- 665-7624
- Mfr. Part No.:
- EC36 LC502K 240/50
- Brand:
- Tridonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-7624
- Mfr. Part No.:
- EC36 LC502K 240/50
- Brand:
- Tridonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tridonic | |
| Wattage | 2 x 18 W, 36 W, 38 W, U40 W | |
| Number of Lamps | 1, 2 | |
| Ballast Type | Electromagnetic | |
| Supported Lamp Shape | T12, T8 | |
| Supported Lamp Type | Fluorescent | |
| Voltage Rating | 240 V | |
| Length | 151 mm | |
| Width | 41 mm | |
| Height | 31mm | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand Tridonic | ||
Wattage 2 x 18 W, 36 W, 38 W, U40 W | ||
Number of Lamps 1, 2 | ||
Ballast Type Electromagnetic | ||
Supported Lamp Shape T12, T8 | ||
Supported Lamp Type Fluorescent | ||
Voltage Rating 240 V | ||
Length 151 mm | ||
Width 41 mm | ||
Height 31mm | ||
Maximum Operating Temperature +130°C | ||
Switch Start Ballasts (Chokes)
For use with linear, compact fluorescent and 2D lamps
