Philips Lighting 35 W, 55 W Electromagnetic SOX Lighting Ballast, 240 V
- RS Stock No.:
- 312-3027
- Mfr. Part No.:
- BSX3555L82
- Brand:
- Philips Lighting
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 312-3027
- Mfr. Part No.:
- BSX3555L82
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 35 W, 55 W | |
| Ballast Type | Electromagnetic | |
| Supported Lamp Type | SOX | |
| Voltage Rating | 240 V | |
| Dimmable | No | |
| Length | 196 mm | |
| Width | 39 mm | |
| Height | 28mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 35 W, 55 W | ||
Ballast Type Electromagnetic | ||
Supported Lamp Type SOX | ||
Voltage Rating 240 V | ||
Dimmable No | ||
Length 196 mm | ||
Width 39 mm | ||
Height 28mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +75°C | ||
RoHS Status: Not Applicable
Low Pressure Sodium
For use with SOX lamps utilising external control gear
Note
NOT suitable for use with lamps that have integral control gear
