Sylvania Ceiling Light Batten Reflector for use with LED Batten,598mm Length
- RS Stock No.:
- 125-0630
- Mfr. Part No.:
- 45231
- Brand:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-0630
- Mfr. Part No.:
- 45231
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| For Use With | LED Batten | |
| Product Length | 598mm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
For Use With LED Batten | ||
Product Length 598mm | ||
- COO (Country of Origin):
- IN
Sylvania LED Symmetric Reflector Batten 600mm
The Sylvania symmetric reflector is an accessory for the LED batten to spread the light equally in all directions. This accessory is for the 600mm batten and is fixed using two clamps either ends.
Features and Benefits
Symmetric light reflector
Two clamp installation
Two clamp installation

