Bulk discount available
Subtotal (1 reel of 3000 units)*
£213.00
(exc. VAT)
£255.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £0.071 | £213.00 |
| 6000 + | £0.063 | £189.00 |
*price indicative
- RS Stock No.:
- 919-1010
- Mfr. Part No.:
- VLMW1300-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Package Type | 1608 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 70mW | |
| Lens Dimensions | 1.1 x 1.8 mm | |
| LED Luminosity | 180 mcd | |
| Lens Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Package Type 1608 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 70mW | ||
Lens Dimensions 1.1 x 1.8 mm | ||
LED Luminosity 180 mcd | ||
Lens Shape Rectangular | ||
- COO (Country of Origin):
- CN
Vishay VLMx1300 Series LEDs
The VLMx1300 series, from Vishay Semiconductor, are Highbright 0603 ChipLEDs. This family of ChipLEDs have been designed with a compact surface mount (SMT) package which allows for design flexibility. The VLMx1300 offer a higher performance from a small package. The 0603 ChipLEDs are ideal for products which require high brightness which remain reliable within a challenging environment.
Suitable applications for the VLMx1300 ChipLEDs include; backlight keypads, navigation systems, mobile phone displays, industrial control system displays, miniaturised colour effects and traffic displays.
Features of the VLMx1300 ChipLEDs:
- Thin ChipLED package: 1.6 x 0.8 x 0.8 mm
- High brightness
- AllnGaP and InGaN technology
- Wide viewing angle: 130°
