Cree4 V Blue LED 4 mm Through Hole, Screen Master C4SMF-BJS-CR0U0352
- RS Stock No.:
- 809-1714
- Mfr. Part No.:
- C4SMF-BJS-CR0U0352
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-1714
- Mfr. Part No.:
- C4SMF-BJS-CR0U0352
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Blue | |
| Package Type | 4 mm | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 2.1 cd | |
| Number of Pins | 2 | |
| Lens Shape | Oval | |
| Dominant Wavelength | 475 nm | |
| Series | Screen Master | |
| Lens Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Blue | ||
Package Type 4 mm | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 2.1 cd | ||
Number of Pins 2 | ||
Lens Shape Oval | ||
Dominant Wavelength 475 nm | ||
Series Screen Master | ||
Lens Colour Blue | ||
- COO (Country of Origin):
- CN
Cree Screen Master 4mm Oval
The Cree Screen Master 4mm Oval series are made using an advanced optical-grade epoxy resin. This use of material allows the devices to offer high temperature and high moisture resistance performance, making them ideal for outdoor signal and sign applications. The oval shape pattern and high luminous flux also allows the devices to be ideal for applications, where wide viewing angle and visibility in the sunlight are essential. The C4SMT family is also designed to reduce the effects of long term, direct sunlight exposure through the use of an anti-UV material within the resin. The Cree Screen Master 4mm Oval LED devices are designed specifically for full colour video screens and advertising boards. They are ideal for use in screen installations where the viewers are below the screen.
Electronic signs and signals (ESS)
Full colour video screen
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol Signs
Full colour video screen
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol Signs
Cree - Single Colour LEDs
