Vishay2.6 V Amber LED SMD, MiniLED VLMK233U1AA-GS08
- RS Stock No.:
- 773-4072P
- Mfr. Part No.:
- VLMK233U1AA-GS08
- Brand:
- Vishay
Subtotal 10 units (supplied on a continuous strip)*
£0.69
(exc. VAT)
£0.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 + | £0.069 |
*price indicative
- RS Stock No.:
- 773-4072P
- Mfr. Part No.:
- VLMK233U1AA-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Amber | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 1.4 cd | |
| Number of Pins | 2 | |
| Luminous Flux | 3 mlm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 622 nm | |
| Dimensions | 2.1 x 1.4 x 1.2mm | |
| Series | MiniLED | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Amber | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 1.4 cd | ||
Number of Pins 2 | ||
Luminous Flux 3 mlm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 622 nm | ||
Dimensions 2.1 x 1.4 x 1.2mm | ||
Series MiniLED | ||
- COO (Country of Origin):
- PH
