Stanley Electric2 V Red LED 5mm Through Hole, 5385X BR5385X
- RS Stock No.:
- 731-9320
- Mfr. Part No.:
- BR5385X
- Brand:
- Stanley Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-9320
- Mfr. Part No.:
- BR5385X
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Red | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 6 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 151 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 647 nm | |
| Series | 5385X | |
| Lens Colour | Red | |
| Dimensions | 5mm | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Red | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 6 mcd | ||
Number of Pins 2 | ||
Viewing Angle 151 ° | ||
Lens Shape Round | ||
Dominant Wavelength 647 nm | ||
Series 5385X | ||
Lens Colour Red | ||
Dimensions 5mm | ||
Stanley Electric 5385X Series Through Hole LEDs
Stanley Electric's 5385X series are 5mm round through-hole LEDs. These radial LEDs produce a cardioid distribution pattern from a diffused epoxy lens.
Coloured diffused epoxy lens
Flat top
Cardioid beam pattern
Operating temperature range: -30 to + 85°C
Flat top
Cardioid beam pattern
Operating temperature range: -30 to + 85°C
Visible Light LEDs, Stanley Electric
