Vishay4.2 V White LED PLCC 2 SMD, VLMW41S1T1-5K8L-08
- RS Stock No.:
- 710-3960
- Mfr. Part No.:
- VLMW41S1T1-5K8L-08
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 710-3960
- Mfr. Part No.:
- VLMW41S1T1-5K8L-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
LED Colours | White | |
Package Type | PLCC 2 | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 4.2 V | |
Luminous Intensity | 355 mcd | |
Number of Pins | 2 | |
Viewing Angle | 120 ° | |
Lens Shape | Round | |
Dimensions | 3 x 2.8mm | |
Colour Temperature | 5500K | |
Select all | ||
---|---|---|
Brand Vishay | ||
LED Colours White | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4.2 V | ||
Luminous Intensity 355 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dimensions 3 x 2.8mm | ||
Colour Temperature 5500K | ||
Vishay VLMx41 Series LEDs
The VLMx41 range, from Vishay Semiconductor, are standard surface mount (SMT) LEDs in the PLCC-2 package. The VLMx41 package consists of a lead frame which is embedded in a white thermoplast. The reflector inside the package is filled with a clear epoxy and mixed with TAG phosphor for white LEDs. The VLMx41 LEDs are suitable for a variety of applications including automotive and indicator lighting.
Features of the VLMx41 LEDs:
- PLCC-2 package
- 3 x 2.8 x 1.75 mm
- Viewing angle: 120°
- Dominant wavelength: 476nm (blue), 541nm (green)
- Colour temperature: 5500K (white)
- PLCC-2 package
- 3 x 2.8 x 1.75 mm
- Viewing angle: 120°
- Dominant wavelength: 476nm (blue), 541nm (green)
- Colour temperature: 5500K (white)
Visible Light LEDs, Vishay