Vishay 3 V Red LED 3 mm (T-1) Through Hole TLU.44 TLUR4400
- RS Stock No.:
- 708-2797
- Distrelec Article No.:
- 304-24-232
- Mfr. Part No.:
- TLUR4400
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 50 units)*
£11.85
(exc. VAT)
£14.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,350 unit(s) ready to ship
- Plus 5,000 unit(s) shipping from 21 May 2026
- Plus 5,000 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | £0.237 | £11.85 |
| 250 - 450 | £0.142 | £7.10 |
| 500 - 1200 | £0.135 | £6.75 |
| 1250 - 2450 | £0.123 | £6.15 |
| 2500 + | £0.107 | £5.35 |
*price indicative
- RS Stock No.:
- 708-2797
- Distrelec Article No.:
- 304-24-232
- Mfr. Part No.:
- TLUR4400
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 20mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 15 mcd | |
| Lens Dimensions | 4.4 x 3.2 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | TLU.44 | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 20mA | ||
Package Type 3 mm (T-1) | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 15 mcd | ||
Lens Dimensions 4.4 x 3.2 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Series TLU.44 | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
Vishay TLUx24xx (1.8mm), TLUx44xx ( 3mm), TLUx53xx (5mm), TLUx54xx (5mm) & TLUx64xx (5mm) Series LEDs
Visible Light LEDs, Vishay
Related links
- Vishay3 V Red LED 3mm Through Hole, TLUR4400
- Vishay3 V Red LED 3mm Through Hole, TLHR4401
- Vishay3 V Red LED 3mm Through Hole, TLHR4605
- Vishay3 V Red LED 3mm Through Hole, TLVH42N2Q2
- Vishay3 V Red LED 3mm Through Hole, TLUR4401
- Vishay3 V Red LED 3mm Through Hole, TLHR4405
- Vishay3 V Red LED 3mm Through Hole, TLHR4900
- Vishay3 V Red LED 5mm Through Hole, TLHR5205
