Broadcom3.6 V White LED 1608 (0603) SMD, HSMW-C191
- RS Stock No.:
- 691-0451
- Mfr. Part No.:
- HSMW-C191
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2000)
£0.171
(exc. VAT)
£0.205
(inc. VAT)
- RS Stock No.:
- 691-0451
- Mfr. Part No.:
- HSMW-C191
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | White | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.6 V | |
| Luminous Intensity | 200 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Shape | Rectangle | |
| Lens Colour | Clear | |
| Dimensions | 1.6 x 0.8 x 0.6mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours White | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.6 V | ||
Luminous Intensity 200 mcd | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Shape Rectangle | ||
Lens Colour Clear | ||
Dimensions 1.6 x 0.8 x 0.6mm | ||
Avago HSMx-C191 Series LEDs
The HSMx-C191 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They come in the industry standard 1.6 x 0.8mm footprint with a low 0.6 mm profile.
The HSMx-C191 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C191 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
The HSMx-C191 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C191 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C191 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies

