Dialight2.6 V, 4.5 V RGB LED SMD, 591-3503-002
- RS Stock No.:
- 488-9784
- Mfr. Part No.:
- 591-3503-002
- Brand:
- Dialight
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-9784
- Mfr. Part No.:
- 591-3503-002
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Blue, Green, Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.6 V, 4.5 V | |
| Luminous Intensity | 16 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 466 / 570 / 645 nm | |
| Dimensions | 3mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Blue, Green, Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 2.6 V, 4.5 V | ||
Luminous Intensity 16 mcd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Round | ||
Dominant Wavelength 466 / 570 / 645 nm | ||
Dimensions 3mm | ||
Non Compliant

