Lumileds Lighting4.6 V Cyan LED Through Hole, HPWN-MC00-00000
- RS Stock No.:
- 449-1977
- Mfr. Part No.:
- HPWN-MC00-00000
- Brand:
- Lumileds Lighting
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-1977
- Mfr. Part No.:
- HPWN-MC00-00000
- Brand:
- Lumileds Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds Lighting | |
| LED Colours | Cyan | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.6 V | |
| Luminous Intensity | 0.9 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 90 ° | |
| Luminous Flux | 5 lm, 5.2 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 505 nm | |
| Dimensions | 7.62 x 7.62 x 4mm | |
| Select all | ||
|---|---|---|
Brand Lumileds Lighting | ||
LED Colours Cyan | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4.6 V | ||
Luminous Intensity 0.9 cd | ||
Number of Pins 4 | ||
Viewing Angle 90 ° | ||
Luminous Flux 5 lm, 5.2 lm | ||
Lens Shape Round | ||
Dominant Wavelength 505 nm | ||
Dimensions 7.62 x 7.62 x 4mm | ||
Non Compliant

Visible Light LEDs, Lumileds
