Vishay 2.2 V Red LED 5 mm Through Hole TLDR5800
- RS Stock No.:
- 257-6882
- Mfr. Part No.:
- TLDR5800
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£6.875
(exc. VAT)
£8.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,450 unit(s) ready to ship
- Plus 8,000 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.275 | £6.88 |
| 50 - 75 | £0.269 | £6.73 |
| 100 - 475 | £0.196 | £4.90 |
| 500 - 1975 | £0.191 | £4.78 |
| 2000 + | £0.186 | £4.65 |
*price indicative
- RS Stock No.:
- 257-6882
- Mfr. Part No.:
- TLDR5800
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 50mA | |
| Package Type | 5 mm | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Lens Dimensions | 5.5 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 50mA | ||
Package Type 5 mm | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Lens Dimensions 5.5 mm | ||
Lens Shape Dome | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay High intensity LED contains the double heterojunction (DH) GaAlAs on GaAs technology. This deep red LED can be utilized over a wide range of drive current. It can be DC or pulse driven to achieve desired light output. A clear 5 mm package is used to provide an extremely high light intensity of more than 2000 mcd at a very narrow viewing angle.
Narrow viewing angle (ϕ = ± 4°)
Low forward voltage
5 mm (T-1¾") clear package
Very high intensity even at low drive currents
Deep red color
Categorized for luminous intensity
Outstanding material efficiency
Related links
- Vishay Red LED 5 mm Through Hole, TLDR5800
- Vishay Red LED 5 mm Through Hole, TLHR6400
- Vishay Red LED 5 mm Through Hole, TLHK5800
- Vishay Super Red LED 5 mm Through Hole, TLCS5100
- Vishay Red LED 3 mm Through Hole, TLHK4200
- Cree LED2.6 V Red LED 5 mm Through Hole, C5SMF-RJE-CU14QBB2
- RS PRO1.6 → 2.4V Red LED 5 mm Through Hole
- RS PRO1.6 → 2.6V Red LED 5 mm Through Hole
